Low

LT6106HS5#TRMPBF - 

Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

LT6106HS5#TRMPBF - Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6106HS5#TRMPBF
Order Code:
1663842RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6106HS5#TRMPBF is a 36V high side Current Sense Amplifier with a wide input voltage range. Design flexibility is provided by the excellent device characteristics, 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7 to 44V input voltage range, high accuracy and wide operating temperature range make it ideal for automotive, industrial and power management applications.
  • Gain configurable with two resistors
  • Low offset voltage (250µV maximum)
  • 1mA Maximum output current
  • Low input bias current (40nA maximum)
  • 106dB Minimum PSRR
  • Low supply current (65µA typical, V+ = 12V)

Applications

Test & Measurement, Power Management, Motor Drive & Control, Lighting, Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
0.04µA
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
200kHz
:
2.7V
:
36V
:
150µV
:
-
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663842 Check stock

7,216 In stock

1,514 in stock for next day delivery (Liege stock)

5,702 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£1.84 £ 1.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.84
25 + £1.44
50 + £1.40
100 + £0.956
250 + £0.946
500 + £0.936
1000 + £0.925
2500 + £0.915
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663842) x 1.84 = £18.40
Total Price: £18.40
10 (Re-reel 1663842RL) x 1.84 = £18.40
Total Price: £18.40
Choose your packaging preference
1663842
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.