Low

LT6106HS5#PBF - 

Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

LT6106HS5#PBF - Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6106HS5#PBF
Order Code:
1432117
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6106HS5#PBF is a 36V high side Current Sense Amplifier with a wide input voltage range. Design flexibility is provided by the excellent device characteristics, 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7 to 44V input voltage range, high accuracy and wide operating temperature range make it ideal for automotive, industrial and power management applications.
  • Gain configurable with two resistors
  • Low offset voltage (250µV maximum)
  • 1mA Maximum output current
  • Low input bias current (40nA maximum)
  • 106dB Minimum PSRR
  • Low supply current (65µA typical, V+ = 12V)

Applications

Test & Measurement, Power Management, Motor Drive & Control, Lighting, Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
0.04µA
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
200kHz
:
2.7V
:
36V
:
150µV
:
-
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432117RL Check stock

6 In stock

4 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.97 £ 1.97
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.97
25 + £1.64
50 + £1.34
100 + £1.09
250 + £0.981
500 + £0.95
1000 + £0.93
2500 + £0.909
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1432117) x 1.97 = £1.97
Total Price: £1.97
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.