Low

LT6106CS5#TRMPBF - 

Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, 0 °C, 70 °C

LT6106CS5#TRMPBF - Current Sense Amplifier, High Side, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6106CS5#TRMPBF
Order Code:
1663841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6106CS5#TRMPBF is a versatile high side Current Sense Amplifier for use with battery monitoring. Design flexibility is provided by the excellent device characteristics of 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt.
  • Gain configurable with two resistors
  • 1mA Maximum output current
  • 106dB Minimum PSRR
  • 65µA Typical low supply current

Applications

Test & Measurement, Power Management, Motor Drive & Control, Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
0.04µA
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
200kHz
:
2.7V
:
36V
:
150µV
:
-
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663841RL Check stock

3,826 In stock

219 in stock for next day delivery (Liege stock)

3,607 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£1.79 £ 1.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.79
25 + £1.41
100 + £0.791
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663841) x 1.79 = £1.79
Total Price: £1.79
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.