Low

LT6105HMS8#PBF - 

Current Sense Amplifier, Extended Input Range, 1 Amplifier, MSOP, 8 Pins, -40 °C, 125 °C

LT6105HMS8#PBF - Current Sense Amplifier, Extended Input Range, 1 Amplifier, MSOP, 8 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6105HMS8#PBF
Order Code:
2294752
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6105HMS8#PBF is a micropower precision Current Sense Amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from -0.3 to 44V, with respect to the negative supply voltage (V-). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ±44V, which makes it ideal for monitoring a fuse or MOSFET switch. Gain is configured with external resistors from 1V/V to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300µV. A typical slew rate of 2V/µs ensures fast response to unexpected current changes.
  • Gain configurable with external resistors
  • 1mA Minimum full-scale output current
  • 1nA Sense input current when powered down
  • 2V/µs Slew rate
  • 150µA Operating current
  • 1% Maximum gain accuracy

Applications

Sensing & Instrumentation, Automotive, Power Management, Test & Measurement, Industrial

Product Information

:
1 Amplifier
:
-
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
100kHz
:
2.85V
:
36V
:
-100µV
:
120dB
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.