Low

LT6100HMS8#PBF - 

Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 125 °C

LT6100HMS8#PBF - Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6100HMS8#PBF
Order Code:
1330750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6100HMS8#PBF is a complete micropower precision high side Current Sense Amplifier for use with fuse and battery monitoring. The LT6100 monitors unidirectional currents via the voltage across an external sense resistor. Fixed gains of 10, 12.5, 20, 25, 40, 50V/V are obtained by simply strapping or floating two gain select pins. Gain accuracy is better than 0.5% for all gains. The LT6100 sense inputs have a voltage range that extends from 4.1 to 48V and can withstand a differential voltage of the full supply. This makes it possible to monitor the voltage across a MOSFET switch or a fuse. The part can also withstand a reverse battery condition on the inputs. Input offset is a low 300µV. CMRR and PSRR are in excess of 105dB, resulting in a wide dynamic range. A filter pin is provided to easily implement signal filtering with a single capacitor.
  • Buffered output
  • Noise filtering input
  • Reverse battery protected to -48V
  • Sense inputs up to 48V
  • 0.5% Gain accuracy
  • 60µA Operating current
  • 1nA Sense input current (VCC powered down)

Applications

Consumer Electronics, Test & Measurement, Industrial

Product Information

:
1 Amplifier
:
-
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
150kHz
:
2.7V
:
36V
:
300µV
:
120dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,375 in stock

Each

1+ £2.37 10+ £1.98 25+ £1.49 50+ £1.45 100+ £1.42 250+ £1.38 500+ £1.34 1000+ £1.30 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1417731 - Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.