Low

LT6100CMS8#PBF - 

Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

LT6100CMS8#PBF - Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6100CMS8#PBF
Order Code:
1330749
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6100CMS8#PBF is a gain selectable high side Current Sense Amplifier ideal for battery monitoring and fuse monitoring. It monitors unidirectional currents via the voltage across an external sense resistor. Fixed gains of 10, 12.5, 20, 25, 40, 50V/V are obtained by simply strapping or floating two gain select pins. Gain accuracy is better than 0.5% for all gains. The LT6100 sense inputs have a voltage range that extends from 4.1 to 48V and can withstand a differential voltage of the full supply. This makes it possible to monitor the voltage across a MOSFET switch or a fuse. The part can also withstand a reverse battery condition on the inputs. Input offset is a low 300µV. CMRR and PSRR are in excess of 105dB, resulting in a wide dynamic range. A filter pin is provided to easily implement signal filtering with a single capacitor. This has a separate supply input, which operates from 2.7 to 36V and draws only 60µA. When VCC is powered down, the sense pins are biased off.
  • 300µV Maximum input offset voltage
  • Sense inputs up to 48V
  • 0.5% Gain accuracy
  • Pin selectable gain (10, 12.5, 20, 25, 40, 50V/V)
  • 60µA Operating current
  • 1nA Sense input current (VCC powered down)
  • Reverse battery protected to -48V
  • Buffered output
  • Noise filtering input

Applications

Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Test & Measurement

Product Information

:
1 Amplifier
:
-
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
150kHz
:
2.7V
:
36V
:
300µV
:
120dB
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

1417731 - Current Sense Amplifier, Gain Selectable, 1 Amplifier, MSOP, 8 Pins, -40 °C, 85 °C

£2.00 £ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.00
10 + £1.76
25 + £1.26
50 + £1.22
100 + £1.17
250 + £1.13
500 + £1.08
1000 + £1.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.