Low

LINEAR TECHNOLOGY  LT6020IMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, MSOP, 8 Pins

LINEAR TECHNOLOGY LT6020IMS8#PBF
Manufacturer Part No:
LT6020IMS8#PBF
Order Code:
2426418
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6020IMS8#PBF is a low power enhanced slew rate precision Operational Amplifier for use with 18-bit DAC amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, unique input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. The low quiescent current of the LT6020 along with its ability to operate on supplies as low as 3V make it useful in portable systems. The LT6020-1 features a shutdown mode which reduces the typical supply current to 1.4µA.
  • 30µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • High dynamic input impedance
  • Fast recovery from shutdown
  • 3nA Maximum input bias current
  • No output phase inversion

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
400kHz
Slew Rate:
5V/µs
Supply Voltage Range:
3V to 30V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00001

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, MSOP, 8 Pins

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.22 25+ £3.14 100+ £2.60

Buy

Similar Products