Low

LT6020IDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, DFN, 8 Pins

LT6020IDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, DFN, 8 Pins
LT6020IDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 5 V/µs, 3V to 30V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6020IDD#PBF
Order Code:
2396734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6020IDD#PBF is a low power enhanced slew rate precision Operational Amplifier for use with 18-bit DAC amplifier. The proprietary circuit topology of this amplifier gives excellent slew rate at low quiescent power dissipation without compromising precision or settling time. In addition, unique input stage circuitry allows the input impedance to remain high during input voltage steps as large as 5V. The combination of precision specs along with fast settling makes this part ideal for MUX applications. The low quiescent current of the LT6020 along with its ability to operate on supplies as low as 3V make it useful in portable systems. The LT6020-1 features a shutdown mode which reduces the typical supply current to 1.4µA.
  • 30µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • High dynamic input impedance
  • Fast recovery from shutdown
  • 3nA Maximum input bias current
  • No output phase inversion

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
400kHz
:
5V/µs
:
3V to 30V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
74 in stock

Each

1+ £1.93 25+ £1.51

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.29 £ 3.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.29
10 + £2.94
25 + £1.96
50 + £1.93
100 + £1.91
250 + £1.88
500 + £1.86
1000 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.