Low

LINEAR TECHNOLOGY  LT6017IDJC#PBF  Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3.1V to 50V, DFN, 22 Pins

LINEAR TECHNOLOGY LT6017IDJC#PBF
Manufacturer Part No:
LT6017IDJC#PBF
Order Code:
2322382
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6017IDJC#PBF is a quad rail-to-rail input Operational Amplifier with input offset voltage trimmed to less than 50µV. The amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315µA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6017 is designed to provide added protection in tough environments. The input common mode range extends from V- to V+ and beyond these amplifiers operate with inputs up to 76V above V- independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6017 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
  • V- to V- + 76V Input common mode range
  • 126dB CMRR, PSRR
  • Specified on 5 and ±15V supplies
  • 1000V/mV High voltage gain
  • No phase reversal
  • No supply sequencing problems

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
Supply Voltage Range:
3.1V to 50V
Amplifier Case Style:
DFN
No. of Pins:
22Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Similar Products