Low

LT6017HDJC#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3.1V to 50V, DFN, 22 Pins

LT6017HDJC#PBF - Operational Amplifier, Quad, 4 Amplifier, 3.3 MHz, 0.8 V/µs, 3.1V to 50V, DFN, 22 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6017HDJC#PBF
Order Code:
2322381
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6017HDJC#PBF is a quad rail-to-rail input Operational Amplifier with input offset voltage trimmed to less than 50µV. The amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315µA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6017 is designed to provide added protection in tough environments. The input common mode range extends from V- to V+ and beyond these amplifiers operate with inputs up to 76V above V- independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6017 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
  • V- to V- + 76V Input common mode range
  • 126dB CMRR, PSRR
  • Specified on 5 and ±15V supplies
  • 1000V/mV High voltage gain
  • No phase reversal
  • No supply sequencing problems

Applications

Sensing & Instrumentation, Power Management

Product Information

:
4 Amplifier
:
3.3MHz
:
0.8V/µs
:
3.1V to 50V
:
DFN
:
22Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.