Low

LINEAR TECHNOLOGY  LT6015HS5#TRMPBF  OP AMP, 3.3MHZ, 0.8V/us, TSOT-23-5

LINEAR TECHNOLOGY LT6015HS5#TRMPBF
Manufacturer Part No:
LT6015HS5#TRMPBF
Order Code:
2491342
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.3MHz
Slew Rate:
0.8V/µs
Supply Voltage Range:
3V to 50V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000141

Alternatives

Similar Products