Low

LT6013CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 0.2 V/µs, 2.7V to ± 18V, SOIC, 8 Pins

LT6013CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 0.2 V/µs, 2.7V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6013CS8#PBF
Order Code:
1330746
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6013CS8#PBF is an Operational Amplifier combines low noise and high precision input performance with low power consumption and rail-to-rail output swing. The amplifier is stable in a gain of 5 or more and feature greatly improved CMRR and PSRR versus frequency compared to other precision op amps. Input offset voltage is factory-trimmed to less than 35µV. The low drift and excellent long-term stability ensure a high accuracy over temperature and time. The 250pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6013 operate from any supply voltage from 2.7 to 36V and draw only 145µA of supply current per amplifier on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifiers very useful for low voltage single supply operation.
  • 9.5nV/√Hz (1kHz) Low white noise
  • AV >=5 Stable; up to 500pF CLOAD
  • 0.8µV/°C Maximum VOS drift

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

:
1 Amplifier
:
1.4MHz
:
0.2V/µs
:
2.7V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

654 In stock

64 in stock for next day delivery (Liege stock)

590 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.90 £ 1.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.90
25 + £1.01
100 + £0.918
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.