Low

LT6011IMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 330 kHz, 0.09 V/µs, 2.4V to 40V, MSOP, 8 Pins

LT6011IMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 330 kHz, 0.09 V/µs, 2.4V to 40V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6011IMS8#PBF
Order Code:
2294697
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6011IMS8#PBF is an Operational Amplifier combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011 work on any power supply voltage from 2.7 to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications. The LT6011 is specified at 5 and ±15V supplies and from -40 to 85°C.
  • 135µA Supply current per amplifier
  • 120dB Minimum voltage gain, VS = ±15V
  • 0.8µV/°C Maximum VOS drift
  • 14nV/√Hz Input noise voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
330kHz
:
0.09V/µs
:
2.4V to 40V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2510949 - Operational Amplifier, Rail to Rail Output, Ultra Precision, 2 Amplifier, 1 MHz, 0.7 V/µs

2358161 - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.32 V/µs, ± 2.25V to ± 20V, SOIC, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.