Low

LINEAR TECHNOLOGY  LT6010ACS8#PBF  Operational Amplifier, Single, 1 Amplifier, 330 kHz, 0.09 V/µs, 2.7V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT6010ACS8#PBF
Manufacturer Part No:
LT6010ACS8#PBF
Order Code:
1330738
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6010ACS8#PBF is an Operational Amplifier combines low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 35mV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and over time. The 110pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6010 works on any power supply voltage from 2.7 to 36V and draws only 135mA of supply current on a 5V supply. A power saving shutdown feature reduces supply current to 12mA. The output voltage swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply operation.
  • 0.8mV/°C Maximum VOS drift
  • 14nV/√Hz Input noise voltage

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
330kHz
Slew Rate:
0.09V/µs
Supply Voltage Range:
2.7V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products