Low

LT6004CMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 2 kHz, 0.00008 V/µs, 1.6V to 16V, MSOP, 8 Pins

LT6004CMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 2 kHz, 0.00008 V/µs, 1.6V to 16V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6004CMS8#PBF
Order Code:
2294691
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6004CMS8#PBF is a dual Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6004 amplifier ideal when excellent performance is required in battery powered applications.
  • 100dB CMRR
  • 95dB PSRR

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
2kHz
:
0.00008V/µs
:
1.6V to 16V
:
MSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

111 In stock

57 in stock for next day delivery (Liege stock)

54 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£1.94 £ 1.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.94
25 + £1.21
100 + £1.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.