Low

LT6003IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0008 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6003IS5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6003IS5#PBF
Order Code:
1432097
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6003IS5#PBF is a 1µA precision rail-to-rail input and output Operational Amplifier designed to maximize battery life and performance for portable applications. This amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over-temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100000 and the ability to drive 500pF capacitive loads, making the LT6003 amplifier ideal when excellent performance is required in battery powered applications. It is specified over the commercial, industrial and automotive temperature ranges.
  • Low supply current (1µA/Amplifier maximum)
  • Low input bias current (90pA maximum)
  • Low input offset voltage (500µV maximum)
  • Low input offset voltage drift (2µV/°C)
  • 100dB CMRR
  • 95dB PSRR
  • AVOL driving 20kR load (100,000 minimum)
  • 500pF Capacitive load handling

Applications

Portable Devices, Power Management, Alternative Energy, Signal Processing, Industrial, Commercial

Product Information

:
1 Amplifier
:
3kHz
:
0.0008V/µs
:
1.6V to 16V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432097RL Check stock

584 In stock

200 in stock for next day delivery (Liege stock)

384 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

400 will be available for delivery on 01-Oct-2017

1,600 will be available for delivery on 15-Oct-2017

More stock available week commencing 11/12/17
£1.76 £ 1.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.76
25 + £1.17
100 + £0.766
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1432097) x 1.76 = £1.76
Total Price: £1.76
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.