Low

LINEAR TECHNOLOGY  LT6003IDC#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, DFN, 4 Pins

LINEAR TECHNOLOGY LT6003IDC#TRMPBF
Manufacturer Part No:
LT6003IDC#TRMPBF
Order Code:
1715046
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3kHz
Slew Rate:
0.0013V/µs
Supply Voltage Range:
1.6V to 16V
Amplifier Case Style:
DFN
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0002

Similar Products