Low

LT6003HS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

LT6003HS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6003HS5#TRMPBF
Order Code:
1715044
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6003HS5#TRMPBF is a single Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6003 amplifiers ideal when excellent performance is required in battery powered applications.
  • 1µA/Amplifier Maximum low supply current
  • 90pA Maximum low input bias current
  • 500µV Maximum low input offset voltage
  • 2µV/°C Low input offset voltage drift
  • 100dB CMRR
  • 95dB PSRR
  • 100,000 Minimum AVOL driving 20kR load
  • 500pF Capacitive load handling

Applications

Power Management, Signal Processing

Product Information

:
1 Amplifier
:
3kHz
:
0.0013V/µs
:
1.6V to 16V
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715044RL Check stock

979 In stock

979 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£1.99 £ 1.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.99
25 + £1.41
100 + £0.799
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715044) x 1.99 = £1.99
Total Price: £1.99
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.