Low

LT6003CS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

LT6003CS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6003CS5#TRMPBF
Order Code:
1715042RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6003CS5#TRMPBF is a single Operational Amplifier designed to maximize battery life and performance for portable applications. The amplifier operate on supplies as low as 1.6V and are fully specified and guaranteed over temperature on 1.8, 5 and ±8V supplies while only drawing 1µA maximum quiescent current. The ultralow supply current and low operating voltage are combined with excellent amplifier specifications, input offset voltage of 500µV maximum with a typical drift of only 2µV/°C, input bias current of 90pA maximum, open loop gain of 100,000 and the ability to drive 500pF capacitive loads, making the LT6003 amplifiers ideal when excellent performance is required in battery powered applications.
  • 1µA/Amplifier Maximum low supply current
  • 90pA Maximum low input bias current
  • 500µV Maximum low input offset voltage
  • 2µV/°C Low input offset voltage drift
  • 100dB CMRR
  • 95dB PSRR
  • 100,000 Minimum AVOL driving 20kR load
  • 500pF Capacitive load handling

Applications

Power Management, Signal Processing

Product Information

:
1 Amplifier
:
3kHz
:
0.0013V/µs
:
1.6V to 16V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
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
205 in stock

Each (Supplied on Cut Tape)

1+ £1.93 25+ £1.55 50+ £1.27 100+ £0.978 250+ £0.965 500+ £0.952 1000+ £0.939 2500+ £0.926 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715042 Check stock

No Longer Stocked

Alternatives Available

1715044 - Operational Amplifier, Single, 1 Amplifier, 3 kHz, 0.0013 V/µs, 1.6V to 16V, TSOT-23, 5 Pins

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.