Low

LT5525EUF#PBF - 

RF Mixer Downconverter IC, 3.6 V to 5.3 V, 800 MHz to 2.5 GHz, QFN-16

LT5525EUF#PBF - RF Mixer Downconverter IC, 3.6 V to 5.3 V, 800 MHz to 2.5 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5525EUF#PBF
Order Code:
1345598
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5525EUF#PBF is a low power Down-converting Mixer optimized for high linearity applications such as point-to-point data transmission, high performance radios and wireless infrastructure systems. The device includes an internally 50R matched high speed LO amplifier driving a double-balanced active mixer core. An integrated RF buffer amplifier provides excellent LO-RF isolation. The RF input balun and all associated 50R matching components are integrated. The IF ports can be easily matched across a broad range of frequencies for use in a wide variety of applications. The LT5525 offers a high performance alternative to passive mixers. Unlike passive mixers, which require high LO drive levels, the LT5525 operates at significantly lower LO input levels and is much less sensitive to LO power level variations.
  • Broadband LO and IF operation
  • 17.6dBm at 1900MHz High input IP3
  • -1.9dB at 1900MHz Typical conversion gain
  • High LO-RF and LO-IF isolation
  • 15.1dB at 1900MHz SSB Noise figure
  • Single-ended 50R RF and LO interface
  • -5dBm Drive level integrated LO buffer
  • 28mA typical Low supply current
  • Enable function

Applications

RF Communications, Wireless, Signal Processing

Product Information

:
800MHz
:
2.5GHz
:
3.6V
:
5.3V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.