Low

LINEAR TECHNOLOGY  LT5524EFE#PBF  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 540 MHz, -40 °C, 85 °C, 4.75V to 5.25V

LINEAR TECHNOLOGY LT5524EFE#PBF
Manufacturer Part No:
LT5524EFE#PBF
Order Code:
1273469
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
540MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
4.75V to 5.25V
Amplifier Case Style:
TSSOP
No. of Pins:
20Pins
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00027

Associated Products

Similar Products