Low

LT5521EUF#PBF - 

RF Mixer Upconverter IC, 3.15 V to 5.25 V, 10 MHz to 3.7 GHz, QFN-16

LT5521EUF#PBF - RF Mixer Upconverter IC, 3.15 V to 5.25 V, 10 MHz to 3.7 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5521EUF#PBF
Order Code:
1273467
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5521EUF#PBF is a very high linearity Active Mixer optimized for low distortion and low LO leakage applications. The chip includes a high speed LO buffer with single-ended input and a double-balanced active mixer. The LT5521 requires only -5dBm LO input power to achieve excellent distortion and noise performance, while reducing external drive circuit requirements. The LO buffer is internally 50R matched for wideband operation. With a 250MHz input, a 1.7GHz LO and a 1.95GHz output frequency, the mixer has a typical IIP3 of +24.2dBm, -0.5dB conversion gain and a 12.5dB noise figure. The LT5521 offers exceptional LO-RF isolation, greatly reducing the need for output filtering to meet LO suppression requirements.
  • -42dBm Low LO leakage
  • Low LO drive level integrated LO buffer
  • Single-ended LO drive
  • Double-balanced active mixer
  • Shutdown function

Applications

RF Communications, Wireless, Signal Processing

Product Information

:
10MHz
:
3.7GHz
:
3.15V
:
5.25V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.