Low

LT5520EUF#PBF - 

RF Mixer Upconverter IC, 4.5 V to 5.25 V, 1.3 GHz to 2.3 GHz, QFN-16

LT5520EUF#PBF - RF Mixer Upconverter IC, 4.5 V to 5.25 V, 1.3 GHz to 2.3 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5520EUF#PBF
Order Code:
1273466
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5520EUF#PBF is a 1.3 to 2.3GHz high linearity Up-converting Mixer designed to meet the high linearity requirements of wireless and cable infrastructure transmission applications. A high-speed, internally matched, LO amplifier drives a double-balanced mixer core, allowing the use of a low power, single-ended LO source. An RF output transformer is integrated, thus eliminating the need for external matching components at the RF output, while reducing system cost, component count, board area and system-level variations. The IF port can be easily matched to a broad range of frequencies for use in many different applications. The LT5520 mixer delivers 15.9dBm typical input 3rd order intercept point at 1.9GHz with IF input signal levels of -10dBm. The input 1dB compression point is typically 4dBm.
  • 15.9dBm Typical input IP3 at 1.9GHz
  • On-chip RF output transformer
  • No external LO or RF matching required
  • Single-ended LO and RF operation
  • -5dBm Drive level integrated LO buffer
  • -41dBm Typical low LO to RF leakage
  • DC to 400MHz Wide IF frequency range
  • Enable function with low off-state leakage current

Applications

RF Communications, Wireless, Sensing & Instrumentation

Product Information

:
1.3GHz
:
2.3GHz
:
4.5V
:
5.25V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/02/18

Contact me when back in stock

£7.07 £ 7.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.07
25 + £4.63
100 + £3.98
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.