Low

LT5517EUF#PBF - 

RF Modulation / Demodulation IC, 40 MHz to 900 MHz, 4.5 V to 5.25 V supply, QFN-16

LT5517EUF#PBF - RF Modulation / Demodulation IC, 40 MHz to 900 MHz, 4.5 V to 5.25 V supply, QFN-16
LT5517EUF#PBF - RF Modulation / Demodulation IC, 40 MHz to 900 MHz, 4.5 V to 5.25 V supply, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5517EUF#PBF
Order Code:
1345593
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5517EUF#PBF is a 40 to 900MHz Quadrature Demodulator optimized for high linearity receiver applications where high dynamic range is important. It is suitable for communications receivers where an RF or IF signal is directly converted into I and Q baseband signals with a bandwidth up to 130MHz. The LT5517 incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, broadband quadrature generator derived from an on-chip divide-by-two circuit. The superior linearity and low noise performance of the LT5517 is achieved across its full frequency range. A well balanced divide-by-two circuit generates precision quadrature LO carriers to drive the I mixer and the Q mixer. Consequently, the outputs of the I-channel and the Q-channel are well matched in amplitude and their phases are 90° apart. The LT5517 also provides excellent 50R impedance matching at the 2XLO port across its entire frequency range.
  • 21dBm at 800MHz High IIP3
  • 58dBm at 800MHz High IIP2
  • 0.3dB Maximum I/Q gain mismatch
  • 0.7° I/Q phase mismatch
  • 12.4dB at 800MHz Noise figure
  • 3.3dB at 800MHz Conversion gain
  • Shutdown mode

Applications

RF Communications, Wireless, Signal Processing

Product Information

:
40MHz
:
900MHz
:
4.5V
:
5.25V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.