Low

LT5512EUF#PBF - 

RF Active Mixer Downconverter IC, 4.5 V to 5.25 V, 1 kHz to 3 GHz, QFN-16

LT5512EUF#PBF - RF Active Mixer Downconverter IC, 4.5 V to 5.25 V, 1 kHz to 3 GHz, QFN-16
LT5512EUF#PBF - RF Active Mixer Downconverter IC, 4.5 V to 5.25 V, 1 kHz to 3 GHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5512EUF#PBF
Order Code:
1273463
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5512EUF#PBF is a 1kHz to 3GHz high signal level Active Mixer for use with ISM band receivers. The LT®5512 is an active double-balanced mixer IC, optimized for high linearity HF, VHF and UHF applications. The IC includes an integrated LO buffer amplifier to drive the mixer and an RF buffer amplifier for improved LO-RF isolation. Internal bias circuits eliminate the need for precision external resistors and allow the device to be powered-down using the enable control (EN) pin. The externally matched RF and IF ports allow the mixer to be used at very low frequencies, below 1MHz or up to 3GHz. The differential LO input is designed for single-ended or a differential input drive. The LT5512 is a high-linearity alternative to passive diode mixers. Unlike passive mixers, which have conversion loss and require high LO drive levels, the LT5512 delivers conversion gain and requires significantly lower LO drive levels.
  • Broadband RF, LO and IF operation
  • >20dBm from 30MHz to 900MHz High input IP3
  • 1dB Typical conversion gain
  • 11dB at 900MHz, 14dB at 1900MHz SSB Noise figure
  • Insensitive to LO drive level integrated LO buffer
  • Single-ended or differential LO drive
  • High LO-RF isolation
  • Enable function

Applications

RF Communications, Wireless, Medical

Product Information

:
1kHz
:
3GHz
:
4.5V
:
5.25V
:
QFN
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

81 In stock

81 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.20 £ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.20
10 + £5.67
25 + £3.58
50 + £3.57
100 + £3.56
250 + £3.55
500 + £3.54