Low

LINEAR TECHNOLOGY  LT5502EGN#PBF  QUADRATURE DEMODULATOR, 400MHZ, SSOP24

LINEAR TECHNOLOGY LT5502EGN#PBF
Manufacturer Part No:
LT5502EGN#PBF
Order Code:
1549263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
70MHz
Frequency Max:
400MHz
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.25V
RF IC Case Style:
SSOP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.