Low

LINEAR TECHNOLOGY  LT4363CS-1#PBF  Surge Stopper, 4V to 80V supply, SOIC-16

LINEAR TECHNOLOGY LT4363CS-1#PBF
Manufacturer Part No:
LT4363CS-1#PBF
Order Code:
2097921
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
Input Voltage:
12V
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Alternatives

Hot Swap Controller, 4V to 80V supply, SOIC-16

LINEAR TECHNOLOGY

50 in stock

Price for: Each

1+ £5.76 25+ £3.51 100+ £3.11

Buy

Surge Stopper, 4.5V to 80V supply, SOIC-16

LINEAR TECHNOLOGY

17 in stock

Price for: Each

1+ £5.24 25+ £3.18 100+ £2.82

Buy