Low

LT4356HDE-2#PBF - 

Surge Protector, 4V to 80V supply, DFN-12

LT4356HDE-2#PBF - Surge Protector, 4V to 80V supply, DFN-12
LT4356HDE-2#PBF - Surge Protector, 4V to 80V supply, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4356HDE-2#PBF
Order Code:
2295311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4356HDE-2#PBF is a Surge Stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. After a cool down period, the GATE pin pulls up turning on the MOSFET again. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor.
  • Stops high voltage surges
  • Adjustable output clamp voltage
  • Overcurrent protection adjustable fault timer
  • Controls N-channel MOSFET
  • Fault output indication
  • Auxiliary amplifier for level detection comparator or linear regulator controller

Applications

Automotive, Avionics, Power Management, Safety

Product Information

:
Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
:
-
:
4V
:
80V
:
DFN
:
12Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

180 In stock

180 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.27 £ 4.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.27
10 + £3.84
25 + £2.74
50 + £2.65
100 + £2.55
250 + £2.46
500 + £2.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.