Low

LINEAR TECHNOLOGY  LT4320MPMSE#PBF  Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY LT4320MPMSE#PBF
LINEAR TECHNOLOGY LT4320MPMSE#PBF
Manufacturer Part No:
LT4320MPMSE#PBF
Order Code:
2406674
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT4320MPMSE#PBF
LINEAR TECHNOLOGY LT4320MPMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Ideal Diode Controller
Supply Voltage Min:
9V
Supply Voltage Max:
72V
IC Package Type:
MSOP
No. of Pins:
12Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000343

Alternatives

Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY

107 in stock

Price for: Each

1+ £5.43 25+ £3.29 100+ £2.92

Buy

Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY

74 in stock

Price for: Each

1+ £6.28 25+ £3.85 100+ £3.42

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.