Low

LT4320IN8#PBF - 

Ideal Diode Controller, 9 V to 72 V in, DIP-8

LT4320IN8#PBF - Ideal Diode Controller, 9 V to 72 V in, DIP-8
LT4320IN8#PBF - Ideal Diode Controller, 9 V to 72 V in, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4320IN8#PBF
Order Code:
2396663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4320IN8#PBF is an Ideal Diode Bridge Controller that drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. By maximizing available voltage and reducing power dissipation, the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks and greatly reduces PC board area. The LT4320's internal charge pump supports an all-NMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-OFF minimizes reverse current transients. The LT4320 is designed for DC to 60Hz typical voltage rectification. Higher frequencies of operation are possible depending on MOSFET size and operating load current.
  • Maximizes power efficiency
  • Eliminates thermal design problems
  • 1.5mA (typical) Quiescent current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing, Power Management

Product Information

:
Ideal Diode Controller
:
9V
:
72V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.