Low

LINEAR TECHNOLOGY  LT4320IMSE-1#PBF  Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY LT4320IMSE-1#PBF
LINEAR TECHNOLOGY LT4320IMSE-1#PBF
Manufacturer Part No:
LT4320IMSE-1#PBF
Order Code:
2356026
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT4320IMSE-1#PBF
LINEAR TECHNOLOGY LT4320IMSE-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT4320IMSE-1#PBF is an Ideal Diode Bridge Controller that drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. By maximizing available voltage and reducing power dissipation, the ideal diode bridge simplifies power supply design and reduces power supply cost, especially in low voltage applications. An ideal diode bridge also eliminates thermal design problems, costly heat sinks and greatly reduces PC board area. The LT4320's internal charge pump supports an all-NMOS design, which eliminates larger and more costly PMOS switches. If the power source fails or is shorted, a fast turn-OFF minimizes reverse current transients. The LT4320 is designed for DC to 60Hz typical voltage rectification. Higher frequencies of operation are possible depending on MOSFET size and operating load current.
  • Maximizes power efficiency
  • Eliminates thermal design problems
  • 1.5mA (typical) Quiescent current
  • Green product and no Sb/Br

Product Information

IC Function:
Ideal Diode Controller
Supply Voltage Min:
9V
Supply Voltage Max:
72V
IC Package Type:
MSOP
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision
  • Signal Processing
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000343

Alternatives

Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.80 25+ £4.19 100+ £3.71

Buy

Special Function IC, Ideal Diode Controller, 9 V to 72 V in, MSOP-12

LINEAR TECHNOLOGY

64 in stock

Price for: Each

1+ £13.28 25+ £10.88 100+ £9.65

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.