Low

LINEAR TECHNOLOGY  LT4276BIUFD#PBF  Power Over Ethernet (POE) Controller, 60 V/2 mA, 300 kHz Switch/Clock, QFN-28

LINEAR TECHNOLOGY LT4276BIUFD#PBF
Manufacturer Part No:
LT4276BIUFD#PBF
Order Code:
2492713
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT4276BIUFD#PBF is an LTPoE++/PoE+/PoE powered device (PD) forward/flyback controller in 28 pin QFN package. This device is a pin to pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support. The LT4276B is a fully 802.3at compliant (25.5W type 2 (PoE+) PD) and no opto isolator required for flyback operation. The device supports both forward and flyback power supply topologies and can be configurable for a wide range of PoE applications. Auxiliary input voltage can be accurately sensed with a resistor divider connected to AUX pin. The LT4276B utilizes an external, low RDS (ON) N channel MOSFET for hot swap function which maximizes power delivery, efficiency, reduces heat dissipation and eases thermal design.
  • IEEE 802.3at/af compliant
  • Superior surge protection (100V absolute maximum)
  • Auxiliary power support as low as 9V
  • Maximum PD (powered device) power of 25.5W
  • External hot swap N channel MOSFET for lowest power dissipation and highest system efficiency
  • Greater than 94% end to end efficiency with LT4321 ideal bridge
  • Vin operating voltage is 60V (VPORT, HSSRC)
  • Switching frequency of 300KHz at ROSC = 45.3Kohm to GND
  • Maximum PG duty cycle is 66%
  • Operating junction temperature range from -40°C to 85°C

Product Information

Input Voltage:
60V
Output Current:
-
UVLO:
-
Controller IC Case Style:
QFN
No. of Pins:
28Pins
Duty Cycle (%):
66%
Frequency:
300kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Security
  • Wireless
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.