Low

LT4276BHUFD#PBF - 

Power Over Ethernet (POE) Controller, 60 V/2 mA, 300 kHz Switch/Clock, QFN-28

LT4276BHUFD#PBF - Power Over Ethernet (POE) Controller, 60 V/2 mA, 300 kHz Switch/Clock, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4276BHUFD#PBF
Order Code:
2492712
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4276BHUFD#PBF is an LTPoE++/PoE+/PoE powered device (PD) forward/flyback controller in 28 pin QFN package. This device is a pin to pin compatible family of IEEE 802.3 and LTPoE++ powered device (PD) controllers. It includes an isolated switching regulator controller capable of synchronous operation in both forward and flyback topologies with auxiliary power support. The LT4276B is a fully 802.3at compliant (25.5W type 2 (PoE+) PD) and no opto isolator required for flyback operation. The device supports both forward and flyback power supply topologies and can be configurable for a wide range of PoE applications. Auxiliary input voltage can be accurately sensed with a resistor divider connected to AUX pin. The LT4276B utilizes an external, low RDS (ON) N channel MOSFET for hot swap function which maximizes power delivery, efficiency, reduces heat dissipation and eases thermal design.
  • IEEE 802.3at/af compliant
  • Superior surge protection (100V absolute maximum)
  • Auxiliary power support as low as 9V
  • Maximum PD (powered device) power of 25.5W
  • External hot swap N channel MOSFET for lowest power dissipation and highest system efficiency
  • Greater than 94% end to end efficiency with LT4321 ideal bridge
  • Vin operating voltage is 60V (VPORT, HSSRC)
  • Switching frequency of 300KHz at ROSC = 45.3Kohm to GND
  • Maximum PG duty cycle is 66%
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Security, Wireless, Imaging, Video & Vision

Product Information

:
60V
:
-
:
-
:
QFN
:
28Pins
:
66%
:
300kHz
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

28 In stock

28 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.29 £ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
25 + £3.22
100 + £2.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.