Low

LT4275BIMS#PBF - 

POE, IEEE802.3AT, LTPOE++, 25.5W, 10MSOP

LT4275BIMS#PBF - POE, IEEE802.3AT, LTPOE++, 25.5W, 10MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4275BIMS#PBF
Order Code:
2148744
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4275BIMS#PBF is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) Controller employs a proprietary LTPoE++ classification scheme. The LT4275A is fully compatible with IEEE 802.3. The LT4275B is an IEEE 802.3 at compliant, Type 2 (PoE+) PD delivering up to 25.5W. The LT4275 internal charge pump provides an N-channel MOSFET solution, eliminating a larger and more costly P-channel MOSFET. A low RDS(ON) MOSFET also maximizes power delivery and efficiency, reduces power and heat dissipation and eases thermal design. Startup inrush current is adjustable with an external capacitor. The LT4275 also includes a power good output, on-board signature resistor, undervoltage lockout and thermal protection. It drives a single opto-coupler to indicate the power level of the attached PSE. Pin-selectable support for non-standard low voltage operation is provided.
  • Overtemperature protection
  • Integrated signature resistor
  • External Hot Swap™ N-channel MOSFET for lowest power dissipation and highest system efficiency
  • Programmable aux power support as low as 9V
  • Optional support of non-standard low voltage PoE

Applications

Wireless, Consumer Electronics, Portable Devices, Commercial, Industrial

Product Information

:
60V
:
-
:
-
:
MSOP
:
10Pins
:
50%
:
-
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.