Low

LINEAR TECHNOLOGY  LT4275BIDD#PBF  POE, IEEE802.3AT, LTPOE++, 25.5W, 10DFN

LINEAR TECHNOLOGY LT4275BIDD#PBF
LINEAR TECHNOLOGY LT4275BIDD#PBF
Manufacturer Part No:
LT4275BIDD#PBF
Order Code:
2148743
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT4275BIDD#PBF
LINEAR TECHNOLOGY LT4275BIDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
60V
Output Current:
-
UVLO:
-
Controller IC Case Style:
DFN
No. of Pins:
10Pins
Duty Cycle (%):
50%
Frequency:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000049

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.