Low

LT4275AIMS#PBF - 

POE, IEEE802.3, LTPOE++, 90W, 10MSOP

LT4275AIMS#PBF - POE, IEEE802.3, LTPOE++, 90W, 10MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4275AIMS#PBF
Order Code:
2148741
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4275AIMS#PBF is a pin-for-pin compatible family of IEEE 802.3 and LTPoE++ Powered Device (PD) Controller employs a proprietary LTPoE++ classification scheme, delivering 90W of power at the PD RJ45 connector. The LT4275A is fully compatible with IEEE 802.3. The LT4275 internal charge pump provides an N-channel MOSFET solution, eliminating a larger and more costly P-channel MOSFET. A low RDS(ON) MOSFET also maximizes power delivery and efficiency, reduces power and heat dissipation and eases thermal design. Startup inrush current is adjustable with an external capacitor. The LT4275 also includes a power good output, on-board signature resistor, undervoltage lockout and thermal protection. It drives a single opto-coupler to indicate the power level of the attached PSE. Pin-selectable support for non-standard low voltage operation is provided.
  • Overtemperature protection
  • Integrated signature resistor
  • External Hot Swap™ N-channel MOSFET for lowest power dissipation and highest system efficiency
  • Programmable aux power support as low as 9V
  • Optional support of non-standard low voltage PoE

Applications

Wireless, Consumer Electronics, Portable Devices, Commercial, Industrial

Product Information

:
60V
:
-
:
-
:
MSOP
:
10Pins
:
50%
:
-
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.