LT4256-3CGN#PBF - 

Hot Swap Controller, 10.8V to 80V supply, SSOP-16

LT4256-3CGN#PBF - Hot Swap Controller, 10.8V to 80V supply, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT4256-3CGN#PBF is a positive high voltage Hot Swap Controller with open-circuit detect. It allows a board to be safely inserted and removed from a live backplane. An internal driver controls the high side N-channel MOSFET gate for supply voltages ranging from 10.8 to 80V. The part features an open-circuit detect (OPEN) output that indicates abnormally low load current conditions. The LT4256-3 also features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off, the PWRGD output asserts low and the LT4256-3 either automatically restarts after a time-out delay or latches off until the UV pin is cycled low (depending on the status of the RETRY pin). The PWRGD output indicates when the output voltage rises above a programmed level. An external resistor string from VCC provides programmable undervoltage and overvoltage protection.
  • Allows safe board insertion and removal from a live backplane
  • Foldback current limiting
  • Open circuit and overcurrent fault detect
  • Drives an external N-channel MOSFET
  • Programmable supply voltage power-up rate
  • Automatic retry or latched off operation after overcurrent fault
  • Open MOSFET detection
  • 1% Over and Undervoltage Detection Accuracy


Industrial, Power Management, Communications & Networking, Security

Product Information

48V Telecom Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches


7 In stock

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.34 £ 3.34
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.34
10 + £2.98
25 + £2.12
50 + £1.93
100 + £1.76
250 + £1.75
500 + £1.74
1000 + £1.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.