Low

LT4256-2CS8#PBF - 

Hot Swap Controller, 10.8V to 80V supply, SOIC-8

LT4256-2CS8#PBF - Hot Swap Controller, 10.8V to 80V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4256-2CS8#PBF
Order Code:
2295308
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4256-2CS8#PBF is a positive high voltage Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. An internal driver drives an external N-channel MOSFET switch to control supply voltages ranging from 10.8 to 80V. It features an adjustable analog fold back current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off and the PWRGD output asserts low. The LT4256-2 automatically restarts after a time-out delay. The PWRGD output indicates when the output voltage rises above a programmed level. An external resistor string from VCC provides programmable undervoltage protection.
  • Allows safe board insertion and removal from a live backplane
  • Foldback current limiting
  • Overcurrent fault detection
  • Drives an external N-channel MOSFET
  • Programmable supply voltage power-up rate
  • Undervoltage protection latch off operation mode
  • Automatic retry

Applications

Industrial, Power Management, Communications & Networking, Security

Product Information

:
48V Telecom Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion
:
48V
:
10.8V
:
80V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.61 £ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.61
10 + £2.32
25 + £1.65
50 + £1.64
100 + £1.63
250 + £1.62
500 + £1.61
1000 + £1.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.