Low

LT4254IGN#PBF - 

Hot Swap Controller, 10.8V to 36V supply, TSSOP-16

LT4254IGN#PBF - Hot Swap Controller, 10.8V to 36V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4254IGN#PBF
Order Code:
2295305
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4254IGN#PBF is a high voltage Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. An internal driver controls the high side N-channel MOSFET gate for supply voltages ranging from 10.8 to 36V. The part features an open-circuit detect (OPEN) output that indicates abnormally low load current conditions. It features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off, the PWRGD output goes low and the LT4254 either automatically restarts after a time-out delay or latches off until the UV pin is cycled low. The RETRY pin sets whether the part will automatically restart after an overcurrent fault or if it will latch off until the UV pin is cycled low. The PWRGD output indicates when the output voltage rises above a programmed level. An external resistor string from VCC provides programmable undervoltage and overvoltage protection.
  • Allows safe board insertion and removal from a live backplane
  • Foldback current limiting
  • Open circuit and overcurrent fault detect
  • Drives an external N-channel MOSFET
  • Automatic retry or latched off operation after overcurrent fault
  • Programmable supply voltage power-up rate
  • Undervoltage and overvoltage protection
  • Open MOSFET detection

Applications

Industrial, Power Management, Security

Product Information

:
24V Industrial / Alarm Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion
:
-
:
10.8V
:
36V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

14 In stock

14 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

10 will be available for delivery on 28-Feb-2018

More stock available week commencing 14/01/19
£3.86 £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.86
10 + £3.46
25 + £2.00
50 + £1.99
100 + £1.98
250 + £1.97
500 + £1.96