Low

LT4250LIS8#PBF - 

Hot Swap Controller, -18V to -80V supply, SOIC-8

LT4250LIS8#PBF - Hot Swap Controller, -18V to -80V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT4250LIS8#PBF
Order Code:
2295304
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT4250LIS8#PBF is a 8-pin negative 48V Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable under voltage threshold or greater than the overvoltage threshold. A programmable current limit protects the system against shorts. After a 500µs timeout the current limit activates the electronic circuit breaker. The PWRGD signal can be used to directly enable a power module. The LT4250L is designed for modules with a low enable input.
  • Circuit breaker immunity to voltage steps and current spikes
  • Programmable inrush and short-circuit current limits
  • Programmable overvoltage protection
  • Programmable undervoltage lockout
  • Power good control output
  • Bell-core compatible on/off threshold

Applications

Power Management

Product Information

:
-48V Distributed Power Systems, Central Office Switching, Negative Power Supply Control
:
-48V
:
-18V
:
-80V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

134 In stock

134 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.66 £ 4.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.66
25 + £2.65
100 + £2.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.