Low

LINEAR TECHNOLOGY  LT4180MPGN#PBF  CNTRL, VIRTUAL REMOTE, SENSE, 24SSOP

LINEAR TECHNOLOGY LT4180MPGN#PBF
Manufacturer Part No:
LT4180MPGN#PBF
Order Code:
1839078
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Virtual Remote Sense Controller
Supply Voltage Min:
3.1V
Supply Voltage Max:
50V
IC Package Type:
SSOP
No. of Pins:
24Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.