Low

LINEAR TECHNOLOGY  LT3999MPMSE#PBF  DC/DC Transformer Driver, Duty Cycle Control, 2.7V to 36V, 1 Output, Push-Pull, 1MHz, MSOP-10

LINEAR TECHNOLOGY LT3999MPMSE#PBF
Manufacturer Part No:
LT3999MPMSE#PBF
Order Code:
2461118
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
2.7V
Supply Voltage Max:
36V
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Switching Frequency:
1MHz
Topology:
Push-Pull
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000254

Alternatives