Low

LT3995HMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-60Vin, 1.2V-58.2Vout, 3Aout, MSOP-16

LT3995HMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-60Vin, 1.2V-58.2Vout, 3Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3995HMSE#PBF
Order Code:
2356021
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3995HMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts a wide input voltage range up to 60V. Low quiescent current design consumes only 2.7µA of supply current while regulating with no load. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping the output ripple below 15mV in a typical application. The LT3995 can supply up to 3A of load current and has current limit foldback to limit power dissipation during short circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 85mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry.
  • Excellent start-up and dropout performance
  • Accurate programmable undervoltage lockout
  • Power good flag
  • Soft-start capability
  • Thermal shutdown protection
  • Current limit foldback with SS override
  • Synchronizable between 250kHz to 2MHz
  • 700nA Low shutdown current

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.3V
:
60V
:
1Outputs
:
MSOP
:
16Pins
:
3A
:
1.2V
:
58.2V
:
2MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2356022 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-60Vin, 1.2V-58.2Vout, 3Aout, MSOP-16

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.