Low

LT3995EMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-60Vin, 1.2V-16Vout, 3Aout, MSOP-16

LT3995EMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-60Vin, 1.2V-16Vout, 3Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3995EMSE#PBF
Order Code:
2356020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3995EMSE#PBF is a 2MHz monolithic step-down Switching Regulator with 2.7µA quiescent current accepts a wide input voltage range up to 60V. Low ripple Burst Mode® operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. The LT3995 can supply up to 3A of load current and has current limit fold back to limit power dissipation during short-circuit. A low dropout voltage of 500mV is maintained when the input voltage drops below the programmed output voltage, such as during automotive cold crank. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 85mR switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91.6% of the programmed output voltage.
  • Ultralow quiescent current (2.7µA IQ at 12VIN to 3.3VOUT)
  • Low ripple Burst Mode® operation (output ripple <15mVP-P)
  • Excellent start-up and dropout performance
  • Adjustable 200kHz to 2MHz switching frequency
  • Synchronizable between 250kHz to 2MHz
  • Accurate programmable under-voltage lockout
  • Low shutdown current (IQ = 700nA)
  • Power good flag
  • Soft-start capability
  • Thermal shutdown protection
  • Current limit fold back with SS override
  • Saturating switch design (85mR on resistance)

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.3V
:
60V
:
1Outputs
:
MSOP
:
16Pins
:
3A
:
1.2V
:
16V
:
2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

285 In stock

205 in stock for next day delivery (Liege stock)

80 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.47 £ 5.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.47
10 + £4.99
25 + £4.68
50 + £4.37
100 + £4.07
250 + £3.76
500 + £3.45
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.