Low

LT3991EMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-55Vin, 1.19V-30Vout, 1.2Aout, MSOP-10

LT3991EMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-55Vin, 1.19V-30Vout, 1.2Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3991EMSE#PBF
Order Code:
1839167
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3991EMSE#PBF is a 1.2A monolithic step-down Switching Regulator accepts two input voltages up to 55V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode® operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.44R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3991, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Ultralow quiescent current (2.8µA IQ regulating 12VIN to 3.3VOUT)
  • Fixed output voltages (3.3, 5V 2.1µA IQ Regulating 12VIN)
  • Low ripple Burst Mode® operation (output ripple <15mVP-P)
  • 200kHz to 2MHz Adjustable switching frequency
  • Synchronizable between 250kHz to 2MHz
  • Fast transient response
  • Accurate 1V enable pin threshold
  • Low shutdown current (IQ = 700nA)
  • Power good flag
  • Soft-start capability
  • Internal compensation
  • Saturating switch design (0.44R on-resistance)

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.3V
:
55V
:
1Outputs
:
MSOP
:
10Pins
:
1.2A
:
1.19V
:
30V
:
2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,521 In stock

345 in stock for next day delivery (Liege stock)

1,176 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.34 £ 5.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.34
10 + £4.59
25 + £3.24
50 + £3.17
100 + £3.10
250 + £3.02
500 + £2.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.