Low

LT3991EMSE-5#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.3V-55V In, 5V And 1.2A Out, 2 MHz, MSOP-10

LT3991EMSE-5#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.3V-55V In, 5V And 1.2A Out, 2 MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3991EMSE-5#PBF
Order Code:
2115867
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3991EMSE-5#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 55V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 15mV in a typical application. An internally compensated current mode topology is used for fast transient response and good loop stability. A high efficiency 0.44R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3991, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Ultralow quiescent current
  • Low ripple Burst Mode® operation
  • Adjustable switching frequency
  • Fast transient response
  • Power good flag
  • Soft-start capability
  • Internal compensation
  • 700nA Low shutdown current

Applications

Automotive, Power Management, Industrial, Portable Devices

Product Information

:
Buck (Step Down)
:
4.3V
:
55V
:
MSOP
:
10Pins
:
1.2A
:
5V
:
2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£5.29 £ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.29
25 + £3.21
100 + £2.92
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.