Low

LT3990IMSE-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

LT3990IMSE-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3990IMSE-3.3#PBF
Order Code:
2145081
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3990IMSE-3.3#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 62V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Accurate programmable undervoltage lockout
  • Internal sense limits catch diode current
  • Power good flag
  • 0.7µA Low shutdown current

Applications

Automotive, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4.2V
:
62V
:
MSOP
:
16Pins
:
350mA
:
3.3V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Buck (Step Down) Switching Regulator, Fixed, 6.5V-76Vin, 3.3V/2A out, 127 kHz, TQFN-16

12 in stock

Each

1+ £10.25 10+ £9.74 25+ £7.10 50+ £5.36 more…

Related Searches

 

No Longer Stocked

Alternatives Available

2513977 - Buck (Step Down) Switching Regulator, Fixed, 6.5V-76Vin, 3.3V/2A out, 127 kHz, TQFN-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.