Low

LT3990IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.2V-62Vin, 1.21V-25Vout, 350mAout, DFN-10

LT3990IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.2V-62Vin, 1.21V-25Vout, 350mAout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3990IDD#PBF
Order Code:
2294971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3990IDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts a wide input voltage range up to 62V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode® operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current-mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Integrated boost and catch diodes
  • Accurate programmable undervoltage lockout
  • Internal sense limits catch diode current
  • Power good flag

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.2V
:
62V
:
1Outputs
:
DFN
:
10Pins
:
350mA
:
1.21V
:
25V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.