Low

LT3990HMSE-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

LT3990HMSE-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3990HMSE-3.3#PBF
Order Code:
2145077
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3990HMSE-3.3#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 62V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Accurate programmable undervoltage lockout
  • Internal sense limits catch diode current
  • Power good flag
  • 0.7µA Low shutdown current

Applications

Automotive, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4.2V
:
62V
:
MSOP
:
16Pins
:
350mA
:
3.3V
:
2.2MHz
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

185 In stock

20 in stock for next day delivery (Liege stock)

165 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
£5.62 £ 5.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.62
25 + £3.42
100 + £3.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.