Low

LT3990EMSE-3.3#PBF - 

Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

LT3990EMSE-3.3#PBF - Buck (Step Down) Switching Regulator, Fixed, 4.2V-62V In, 3.3V And 350mA Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3990EMSE-3.3#PBF
Order Code:
2145074
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3990EMSE-3.3#PBF is an adjustable frequency monolithic buck Switching Regulator that accepts a wide input voltage range up to 62V and consumes only 2.5µA of quiescent current. A high efficiency switch is included on the die along with the catch diode, boost diode and the necessary oscillator, control and logic circuitry. Low ripple Burst Mode operation maintains high efficiency at low output currents while keeping the output ripple below 5mV in a typical application. Current mode topology is used for fast transient response and good loop stability. A catch diode current limit provides protection against shorted outputs and overvoltage conditions. An accurate programmable undervoltage lockout feature is available, producing a low shutdown current of 0.7µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Accurate programmable undervoltage lockout
  • Internal sense limits catch diode current
  • Power good flag
  • 0.7µA Low shutdown current

Applications

Automotive, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4.2V
:
62V
:
MSOP
:
16Pins
:
350mA
:
3.3V
:
2.2MHz
:
125°C